Part Details for SMAL7 by MACOM
Overview of SMAL7 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1695-ND
|
DigiKey | IC RF AMP 50MHZ-500MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$375.0830 / $401.4000 | Buy Now |
DISTI #
937-SMAL7
|
Mouser Electronics | RF Amplifier 50-500MHz NF 5.5dB Hi Gain 13dB RoHS: Compliant | 0 |
|
$355.3200 | Order Now |
Part Details for SMAL7
SMAL7 CAD Models
SMAL7 Part Data Attributes:
|
SMAL7
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMAL7
MACOM
Wide Band Low Power Amplifier, 50MHz Min, 500MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |