Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
353-SMAJP4KE51AQ-TPTR-ND
|
DigiKey
|
TVS DIODES
Min Qty:
5000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
5,000
$0.0927
-
10,000
$0.0845
-
25,000
$0.0791
-
50,000
$0.0709
-
125,000
$0.0682
|
$0.0682 / $0.0927
|
Buy Now
|
|
DISTI #
833-SMAJP4KE51AQ-TP
|
Mouser Electronics
|
ESD Protection Diodes / TVS Diodes
RoHS:
Compliant
|
0
|
-
1
$0.4400
-
10
$0.3140
-
100
$0.1590
-
1,000
$0.1120
-
5,000
$0.0970
-
10,000
$0.0840
-
25,000
$0.0830
-
50,000
$0.0700
-
100,000
$0.0680
|
$0.0680 / $0.4400
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks
|
0
|
|
$0.0702
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
MICRO COMMERCIAL COMPONENTS CORP
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Moisture Sensitivity Level
|
|
|
Non-rep Peak Rev Power Dis-Max
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
Want to compare parts?
-
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM),
VS
-