Part Details for SMAJP4KE300AL-TP by Micro Commercial Components
Overview of SMAJP4KE300AL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJP4KE300AL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJP4KE300AL-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
833-SMAJP4KE300AL-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,TVS, SMA | 0 |
|
$0.0910 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0884 | Buy Now |
Part Details for SMAJP4KE300AL-TP
SMAJP4KE300AL-TP CAD Models
SMAJP4KE300AL-TP Part Data Attributes:
|
SMAJP4KE300AL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJP4KE300AL-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 256V V(RWM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Clamping Voltage-Max | 414 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 256 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |