Part Details for SMAJE10A by Eaton Bussmann
Overview of SMAJE10A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3524
|
Newark | Tvs, Smaj Series, 10V Oper., Uni-Dir./ T&r |Eaton Bussmann SMAJE10A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
283-SMAJE10ACT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9225 In Stock |
|
$0.0623 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0600 / $0.0860 | Buy Now | |
DISTI #
000000000006247689
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 10V UNI | 0 |
|
Buy Now |