Part Details for SMAJE100A by Eaton Bussmann
Overview of SMAJE100A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3526
|
Newark | Tvs, Smaj Series, 100V Oper., Uni-Dir./ T&r |Eaton Bussmann SMAJE100A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
283-SMAJE100ACT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0700 / $0.1020 | Buy Now | |
DISTI #
000000000006247687
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 100V UNI | 0 |
|
Buy Now |