-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1607
|
Newark | Diode, Breakdown Voltage Range:100V To 111V, Diode Case Style:Do-214Ac, No. Of Pins:2, Peak Pulse Current Ippm:35A, Power Dissipation Pd:400W, Reverse Stand-Off Voltage Vrwm:90V, Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns SMAJ90A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
SMAJ90ABCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29902 In Stock |
|
$0.0725 / $0.3500 | Buy Now |
DISTI #
SMAJ90A
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ90A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0554 / $0.0824 | Buy Now |
DISTI #
652-SMAJ90A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Uni-Dir RoHS: Compliant | 10875 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
V72:2272_06261072
|
Arrow Electronics | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1825 Container: Cut Strips | Americas - 621 |
|
$0.0312 / $0.0563 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA RoHS: Compliant |
10005 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
DISTI #
51528099
|
Verical | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1715 | Americas - 10000 |
|
$0.0945 / $0.1088 | Buy Now |
DISTI #
39570601
|
Verical | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R Min Qty: 135 Package Multiple: 1 Date Code: 1825 | Americas - 621 |
|
$0.0312 / $0.0546 | Buy Now |
DISTI #
SMAJ90A
|
TTI | ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0680 | Buy Now |
DISTI #
SMAJ90A
|
Avnet Abacus | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ90A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ90A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ90A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ90AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ90A vs SMAJ90AHE3_A/H |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ90A vs SMAJ90A |
SMAJ90A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ90A vs SMAJ90A-E3/61 |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ90A vs SMAJ90A |
SMAJ90AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ90A vs SMAJ90AHE3_A/I |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ90A vs SMAJ90A |
SMAJ90A-13-F | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ90A vs SMAJ90A-13-F |
SMAJ90A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ90A vs SMAJ90A-E3/5A |