Part Details for SMAJ9.0A-E3/5A by Vishay Intertechnologies
Overview of SMAJ9.0A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ9.0A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ9.0A-E3/5A
|
Avnet Americas | 400W,9.0V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ9.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
625-SMAJ9.0A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 9.0V 5% Uni RoHS: Compliant | 6325 |
|
$0.0750 / $0.4300 | Buy Now |
DISTI #
V36:1790_18784003
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Date Code: 2224 | Americas - 22500 |
|
$0.0455 / $0.0537 | Buy Now |
|
Future Electronics | 400W,9V,5%,UNIDIR,DIODE TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 45000Reel |
|
$0.0500 / $0.0554 | Buy Now |
|
Future Electronics | 400W,9V,5%,UNIDIR,DIODE TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0554 | Buy Now |
DISTI #
83627223
|
Verical | Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2346 | Americas - 30000 |
|
$0.0708 / $0.0774 | Buy Now |
DISTI #
62366746
|
Verical | Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2224 | Americas - 22500 |
|
$0.0546 / $0.0644 | Buy Now |
DISTI #
SMAJ9.0A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 9.0V 5% Uni pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0590 | Buy Now |
Part Details for SMAJ9.0A-E3/5A
SMAJ9.0A-E3/5A CAD Models
SMAJ9.0A-E3/5A Part Data Attributes
|
SMAJ9.0A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ9.0A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ9.0A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ9.0A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ9.0A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ9.0A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ9.0A-E3/5A vs SMAJ9.0A-E3/61 |
SMAJ9.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ9.0A-E3/5A vs SMAJ9.0AHE3_A/H |
SMAJ9.0A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ9.0A-E3/5A vs SMAJ9.0A |
SMAJ9.0AHE3G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-E3/5A vs SMAJ9.0AHE3G |
SMAJ9.0AHF4G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-E3/5A vs SMAJ9.0AHF4G |
SMAJ9.0HF2 | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-E3/5A vs SMAJ9.0HF2 |
P4SMAJ9.0A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ9.0A-E3/5A vs P4SMAJ9.0A |
SMAJ9.0AHR2 | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-E3/5A vs SMAJ9.0AHR2 |
P4SMAJ9.0 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ9.0A-E3/5A vs P4SMAJ9.0 |
SMAJ9.0AHF2G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-E3/5A vs SMAJ9.0AHF2G |