Part Details for SMAJ85CA by Littelfuse Inc
Overview of SMAJ85CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ85CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1534
|
Newark | Tvs Diode, Bidir, 85V, Sma, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:85V, Clamping Voltage Max:137V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:94.4V Rohs Compliant: Yes |Littelfuse SMAJ85CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5688 |
|
$0.1020 | Buy Now |
DISTI #
71J2091
|
Newark | Transient Suppressor Diode, single, bidirectional,85V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMAJ85CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
SMAJ85CALFCT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5172 In Stock |
|
$0.0686 / $0.3100 | Buy Now |
DISTI #
576-SMAJ85CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 85V 5% Bi-Directional RoHS: Compliant | 20458 |
|
$0.0700 / $0.3100 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 85 V Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0661 | Buy Now |
DISTI #
78951580
|
Verical | TVS Diode Single Bi-Dir 85V 400W 2-Pin SMA T/R Min Qty: 491 Package Multiple: 1 | Americas - 5688 |
|
$0.1408 / $0.1599 | Buy Now |
DISTI #
SMAJ85CA
|
TTI | ESD Protection Diodes / TVS Diodes 400W 85V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0770 | Buy Now |
DISTI #
SMAJ85CA-LF
|
TME | Diode: TVS, 400W, 99.2V, 2.9A, bidirectional, ±5%, DO214AC, SMAJ Min Qty: 3 | 0 |
|
$0.0720 / $0.2590 | RFQ |
|
LCSC | 2.9A 400W 137V 94.4V 85V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 2850 |
|
$0.0593 / $0.0822 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 85V DO214AC (SMA) SMT T&R | 0 |
|
$0.2041 / $0.2347 | RFQ |
Part Details for SMAJ85CA
SMAJ85CA CAD Models
SMAJ85CA Part Data Attributes
|
SMAJ85CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ85CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ85CA
This table gives cross-reference parts and alternative options found for SMAJ85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ85CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ85CA vs SMAJ85CAHE3_A/H |
SMAJ85CA | Bourns Inc | $0.1191 | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ85CA vs SMAJ85CA |
SMAJ85CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | SMAJ85CA vs SMAJ85CA |
SMAJ85CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ85CA vs SMAJ85CA |
SMAJ85CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | SMAJ85CA vs SMAJ85CA |
SMAJ85CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ85CA vs SMAJ85CA |
SMAJ85CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ85CA vs SMAJ85CA-E3/5A |