Part Details for SMAJ85A-Q by Bourns Inc
Overview of SMAJ85A-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ85A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0925
|
Newark | Dio Tvs Vwm 85V 400W Unidir Sma Aec-Q/Tape & Reel - 13" Reel |Bourns SMAJ85A-Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
118-SMAJ85A-QTR-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AC Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.0914 | Buy Now |
DISTI #
SMAJ85A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ85A-Q) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0740 / $0.0794 | Buy Now |
DISTI #
652-SMAJ85A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 400W UNI RoHS: Compliant | 18175 |
|
$0.0840 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0820 / $0.0960 | Buy Now | |
DISTI #
SMAJ85A-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 400W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
SMAJ85A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ85A-Q) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0740 / $0.0794 | Buy Now |
|
Master Electronics | 0 |
|
$0.0820 / $0.0960 | Buy Now |
Part Details for SMAJ85A-Q
SMAJ85A-Q CAD Models
SMAJ85A-Q Part Data Attributes:
|
SMAJ85A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ85A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 178.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ85A-Q
This table gives cross-reference parts and alternative options found for SMAJ85A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ85A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-T85ALF | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ85A-Q vs CD214A-T85ALF |