Part Details for SMAJ8.5CA by DOWO
Overview of SMAJ8.5CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ8.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27.78A 14.4V 9.44V 8.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 60 |
|
$0.0136 / $0.0260 | Buy Now |