-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9533
|
Newark | Tvs Diode, Bidir, 8.5V, 400W, Do-214Ac, Product Range:Transil Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:8.5V, Clamping Voltage Max:19.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMAJ8.5CA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.0200 | Buy Now |
DISTI #
57P0203
|
Newark | Protection |Stmicroelectronics SMAJ8.5CA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15719-1-ND
|
DigiKey | TVS DIODE 8.5VWM 19.5VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27881 In Stock |
|
$0.1130 / $0.2800 | Buy Now |
DISTI #
SMAJ8.5CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ8.5CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
51AC9533
|
Avnet Americas | Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 51AC9533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 650 Partner Stock |
|
$0.2590 / $0.4370 | Buy Now |
DISTI #
511-SMAJ8.5CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 8.5V Bidirect RoHS: Compliant | 3098 |
|
$0.1130 / $0.3500 | Buy Now |
|
STMicroelectronics | 400 W, 8.5 V TVS in SMA RoHS: Compliant Min Qty: 1 | 3098 |
|
$0.1700 / $0.3400 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.9 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.9 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.9 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ8.5CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 9.44 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ8.5CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ8.5CA-TR vs P4SMAJ8.5CA |
SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ8.5CA-TR vs SMAJ8.5CA |
SMAJ8.5CA-13-F | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ8.5CA-TR vs SMAJ8.5CA-13-F |
P4SMAJ8.5C | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ8.5CA-TR vs P4SMAJ8.5C |
SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ8.5CA-TR vs SMAJ8.5CA |
SMAJ8.5CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ8.5CA-TR vs SMAJ8.5CAHE3_A/H |
SMAJ8.5CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ8.5CA-TR vs SMAJ8.5CA-E3/5A |
P4SMAJ8.5C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ8.5CA-TR vs P4SMAJ8.5C |
P4SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ8.5CA-TR vs P4SMAJ8.5CA |
SMAJ8.5CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ8.5CA-TR vs SMAJ8.5CA-E3/61 |