Part Details for SMAJ8.0CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ8.0CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMAJ8.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 29.4A 400W 13.6V 8.89V 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 4278 |
|
$0.0127 / $0.0256 | Buy Now |
Part Details for SMAJ8.0CA
SMAJ8.0CA CAD Models
SMAJ8.0CA Part Data Attributes
|
SMAJ8.0CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.0CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES |
Alternate Parts for SMAJ8.0CA
This table gives cross-reference parts and alternative options found for SMAJ8.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Transient Suppressor, | SynSemi Inc | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ8.0CA vs SMAJ8.0CA |
SMAJ8.0CA | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ8.0CA vs SMAJ8.0CA |