Part Details for SMAJ75CA by BrightKing Inc
Overview of SMAJ75CA by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ75CA
SMAJ75CA CAD Models
SMAJ75CA Part Data Attributes
|
SMAJ75CA
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ75CA
BrightKing Inc
Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ75CA
This table gives cross-reference parts and alternative options found for SMAJ75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMAJP4KE9.1CATR | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ75CA vs MSPSMAJP4KE9.1CATR |
P4SMA91CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ75CA vs P4SMA91CA-E3/5A |
P4SMA91CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ75CA vs P4SMA91CAHE3_A/I |
MVSMAJP4KE91CAE3TR | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ75CA vs MVSMAJP4KE91CAE3TR |
P4SMA9.1CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ75CA vs P4SMA9.1CA-E3/5A |
P4SMA9.1CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ75CA vs P4SMA9.1CAHE3_A/H |
MASMAJP4KE9.1CAE3 | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ75CA vs MASMAJP4KE9.1CAE3 |
P4SMA9.1CA/5A | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional, | Vishay Intertechnologies | SMAJ75CA vs P4SMA9.1CA/5A |
MQSMAJP4KE91CAE3TR | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ75CA vs MQSMAJP4KE91CAE3TR |
P4SMA91CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ75CA vs P4SMA91CAHM3/I |