Part Details for SMAJ75A-T by PROSEMI
Overview of SMAJ75A-T by PROSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ75A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3A 400W 121V 83.3V Unidirectional 75V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 5000 |
|
$0.0829 / $0.1246 | Buy Now |
|
LCSC | 3.3A 400W 121V 83.3V Unidirectional 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 5000 |
|
$0.0864 / $0.1298 | Buy Now |