There are no models available for this part yet.
Overview of SMAJ7.5A-E3/61 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ7.5A-E3/61 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMAJ7.5A-E3/61GICT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2355 In Stock |
|
$0.0683 / $0.3400 | Buy Now | |
New Advantage Corporation | 400 W 7.5 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 77400 |
|
$0.0592 | Buy Now |
CAD Models for SMAJ7.5A-E3/61 by Vishay Semiconductors
Part Data Attributes for SMAJ7.5A-E3/61 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
9.21 V
|
Breakdown Voltage-Min
|
8.33 V
|
Breakdown Voltage-Nom
|
8.77 V
|
Clamping Voltage-Max
|
12.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
7.5 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ7.5A-E3/61
This table gives cross-reference parts and alternative options found for SMAJ7.5A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.5A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ7.5A-E3/61 vs P4SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ7.5A-E3/61 vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | SMAJ7.5A-E3/61 vs SMAJ7.5A |
SMAJ7.5A-E3 | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ7.5A-E3/61 vs SMAJ7.5A-E3 |
P4SMAJ7.5 | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ7.5A-E3/61 vs P4SMAJ7.5 |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | RFE International Inc | SMAJ7.5A-E3/61 vs SMAJ7.5A |
SMAJ7.5A-13-F | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ7.5A-E3/61 vs SMAJ7.5A-13-F |
SMAJ7.5A | Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.5A-E3/61 vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ7.5A-E3/61 vs SMAJ7.5A |
SMAJ7.5AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ7.5A-E3/61 vs SMAJ7.5AHM3/I |