Part Details for SMAJ7.0CAE3G by Taiwan Semiconductor
Overview of SMAJ7.0CAE3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ7.0CAE3G
SMAJ7.0CAE3G CAD Models
SMAJ7.0CAE3G Part Data Attributes
|
SMAJ7.0CAE3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0CAE3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ7.0CAE3G
This table gives cross-reference parts and alternative options found for SMAJ7.0CAE3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.0CAE3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ7.0CAM2 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAM2 |
P4SMAJ7.0CA | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | SMAJ7.0CAE3G vs P4SMAJ7.0CA |
SMAJ7.0CA-W | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CA-W |
SMAJ7.0CAF4G | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAF4G |
SMAJ7.0CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | SMAJ7.0CAE3G vs SMAJ7.0CAE3/TR13 |
SMAJ7.0CAR3 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAR3 |
SMAJ7.0CAE2 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAE2 |
P4SMAJ7.0CA-T3 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SMAJ7.0CAE3G vs P4SMAJ7.0CA-T3 |
SMAJ7.0CAF3 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAF3 |
SMAJ7.0CAR2G | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ7.0CAE3G vs SMAJ7.0CAR2G |