Part Details for SMAJ64A by Liown
Overview of SMAJ64A by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ64A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.9A 400W 103V 71.1V 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 80 |
|
$0.0210 / $0.0221 | Buy Now |