-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ60CAQ-13-FCT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3479 In Stock |
|
$0.0904 / $0.4100 | Buy Now |
DISTI #
SMAJ60CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ60CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0694 | Buy Now |
DISTI #
SMAJ6.0CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ6.0CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
621-SMAJ60CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 3712 |
|
$0.0900 / $0.4100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor SMA T&R 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0974 | Buy Now |
DISTI #
SMAJ60CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 60V 400W 2-Pin DO-214AC T/R (Alt: SMAJ60CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 4.1A 400W 96.8V 66.7V Bidirectional 60V SMA ESD and Surge Protection (TVS/ESD) ROHS | 21 |
|
$0.0755 / $0.1302 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ60CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ60CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-03 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ60CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ60CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ60CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60CAQ-13-F vs PGSMAJ60CAE3G |
PGSMAJ60CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60CAQ-13-F vs PGSMAJ60CAHE2G |
SMAJ60CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60CAQ-13-F vs SMAJ60CAF4 |
SMAF60C | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Thinking Electronic Industrial Co Ltd | SMAJ60CAQ-13-F vs SMAF60C |
SMAJ60CA | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ60CAQ-13-F vs SMAJ60CA |
PGSMAJ60CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60CAQ-13-F vs PGSMAJ60CAE2G |
PGSMAJ60CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60CAQ-13-F vs PGSMAJ60CAHE3G |
SMAJ60CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60CAQ-13-F vs SMAJ60CAF6 |
SMAFJ60CA | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ60CAQ-13-F vs SMAFJ60CA |