Part Details for SMAJ60CA by DOWO
Overview of SMAJ60CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ60CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.13A 96.8V 66.7V 60V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 4930 |
|
$0.0149 / $0.0303 | Buy Now |
Part Details for SMAJ60CA
SMAJ60CA CAD Models
SMAJ60CA Part Data Attributes
|
SMAJ60CA
DOWO
Buy Now
|
Compare Parts:
SMAJ60CA
DOWO
|
Samacsys Manufacturer | DOWO |