Part Details for SMAJ60AQ-13-F by Diodes Incorporated
Overview of SMAJ60AQ-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ60AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ60AQ-13-FDI-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SMA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0829 / $0.0995 | Buy Now |
DISTI #
SMAJ60AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ60AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
SMAJ6.0AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ6.0AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0927 | Buy Now |
DISTI #
621-SMAJ60AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
DISTI #
SMAJ60AQ-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 60V 400W 2-Pin DO-214AC T/R (Alt: SMAJ60AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1094 | Buy Now |
Part Details for SMAJ60AQ-13-F
SMAJ60AQ-13-F CAD Models
SMAJ60AQ-13-F Part Data Attributes:
|
SMAJ60AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ60AQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-03 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ60AQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ60AQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ60AQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ60AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AQ-13-F vs PGSMAJ60AHE2G |
SMAJ60AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60AQ-13-F vs SMAJ60AF5 |
SMAJ60AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60AQ-13-F vs SMAJ60AF6 |
SMAJ60AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60AQ-13-F vs SMAJ60AF4 |
PGSMAJ60AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AQ-13-F vs PGSMAJ60AHF3G |
PGSMAJ60AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AQ-13-F vs PGSMAJ60AHM2G |
PGSMAJ60AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AQ-13-F vs PGSMAJ60AHE3G |
SMAJ60A | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ60AQ-13-F vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | HY Electronic Corp | SMAJ60AQ-13-F vs SMAJ60A |
PGSMAJ60AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AQ-13-F vs PGSMAJ60AHR2G |