Part Details for SMAJ6.0ATR by SMC Diode Solutions
Overview of SMAJ6.0ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-00000ATREXDB-P | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy Range Extender Daughterboard | |
TPS51220ATRTVRQ1 | Texas Instruments | Automotive 4.5V to 32V Dual Synchronous Buck Controller with Two LDOs 32-WQFN -40 to 85 |
Price & Stock for SMAJ6.0ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ6.0ATR-SMC
|
TME | Diode: TVS, 0.4kW, 6.67÷7.37V, 38.8A, unidirectional, SMA, reel Min Qty: 5 | 0 |
|
$0.0533 / $0.1720 | RFQ |
Part Details for SMAJ6.0ATR
SMAJ6.0ATR CAD Models
SMAJ6.0ATR Part Data Attributes
|
SMAJ6.0ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMAJ6.0ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |