Part Details for SMAJ5944E3/TR13 by Microsemi Corporation
Overview of SMAJ5944E3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for SMAJ5944E3/TR13
SMAJ5944E3/TR13 CAD Models
SMAJ5944E3/TR13 Part Data Attributes
|
SMAJ5944E3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5944E3/TR13
Microsemi Corporation
DIODE ZENER 62V 3W DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |