Part Details for SMAJ5915 by Galaxy Semi-Conductor Co Ltd
Overview of SMAJ5915 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ5915
SMAJ5915 CAD Models
SMAJ5915 Part Data Attributes
|
SMAJ5915
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5915
Galaxy Semi-Conductor Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 96.1 mA |