Datasheets
SMAJ5913B by:

Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN

Part Details for SMAJ5913B by Micro Commercial Components

Overview of SMAJ5913B by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for SMAJ5913B

SMAJ5913B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ5913B Part Data Attributes

SMAJ5913B Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMAJ5913B Micro Commercial Components Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Knee Impedance-Max 500 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Reverse Current-Max 0.1 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 113.6 mA

Alternate Parts for SMAJ5913B

This table gives cross-reference parts and alternative options found for SMAJ5913B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5913B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMAJ5913BE3 Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation SMAJ5913B vs MQSMAJ5913BE3
MQSMAJ5913BTR Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation SMAJ5913B vs MQSMAJ5913BTR
MXSMAJ5913BTR Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation SMAJ5913B vs MXSMAJ5913BTR
MSPSMAJ5913BTR Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation SMAJ5913B vs MSPSMAJ5913BTR
MSPSMAJ5913B Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation SMAJ5913B vs MSPSMAJ5913B
CH5913B-37 Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional Microsemi Corporation SMAJ5913B vs CH5913B-37
MQSMAJ5913B Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation SMAJ5913B vs MQSMAJ5913B
MVSMAJ5913BTR Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation SMAJ5913B vs MVSMAJ5913BTR
MQSMAJ5913BE3TR Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation SMAJ5913B vs MQSMAJ5913BE3TR
MSPSMAJ5913BE3 Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation SMAJ5913B vs MSPSMAJ5913BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5913B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5913B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ5913B would you like to use for your alert(s)?
  • Please alert me when SMAJ5913B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ5913B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5913B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ5913B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5913B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5913B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: