Datasheets
SMAJ58CA by:

Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2

Part Details for SMAJ58CA by Rectron Semiconductor

Overview of SMAJ58CA by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ58CA

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 7,500 $0.0561
  • 15,000 $0.0545
  • 30,000 $0.0521
  • 52,500 $0.0513
  • 105,000 $0.0498
  • 150,000 $0.0383
  • 255,000 $0.0378
$0.0378 / $0.0561 Buy Now

Part Details for SMAJ58CA

SMAJ58CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ58CA Part Data Attributes:

SMAJ58CA Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
SMAJ58CA Rectron Semiconductor Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AC
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMAJ58CA

This table gives cross-reference parts and alternative options found for SMAJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ58CA vs P4SMAJ58CA
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CA vs SMAJ58CA
SMAJ58CA-TP Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ58CA vs SMAJ58CA-TP
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ58CA vs SMAJ58CA
P4SMAJ58C Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ58CA vs P4SMAJ58C
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc SMAJ58CA vs SMAJ58CA
SMAJ58CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ58CA vs SMAJ58CAHE3_A/H
P4SMAJ58C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ58CA vs P4SMAJ58C
P4SMAJ58C Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ58CA vs P4SMAJ58C
SMAJ58CAHE3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ58CA vs SMAJ58CAHE3/61
Part Number Description Manufacturer Compare
P4SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ58CA vs P4SMAJ58CA
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, World Products Inc SMAJ58CA vs SMAJ58CA
SMAJ58CA-TP Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ58CA vs SMAJ58CA-TP
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ58CA vs SMAJ58CA
P4SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ58CA vs P4SMAJ58CA
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc SMAJ58CA vs SMAJ58CA
SMAJ58CA-13-F Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ58CA vs SMAJ58CA-13-F
P4SMAJ58C Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ58CA vs P4SMAJ58C
P4SMAJ58C Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ58CA vs P4SMAJ58C
SMAJ58CA Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMAJ58CA vs SMAJ58CA

SMAJ58CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58CA by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58CA by Rectron Semiconductor

  • Please alert me when SMAJ58CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ58CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ58CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58CA by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: