Part Details for SMAJ58CA by Liown
Overview of SMAJ58CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.3A 400W 93.6V 64.4V 58V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 4530 |
|
$0.0181 / $0.0332 | Buy Now |