There are no models available for this part yet.
Overview of SMAJ58CA-M3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ58CA-M3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T2178
|
Newark | 400W,58V 5%,bidir, sma Tvs |Vishay SMAJ58CA-M3/5A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1370 | Buy Now | |
DISTI #
SMAJ58CA-M3/5A
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R (Alt: SMAJ58CA-M3/5A) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1066 / $0.1355 | Buy Now | |
DISTI #
78-SMAJ58CAM35A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,58V 5%,BIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.0990 / $0.1070 | Order Now | |
DISTI #
SMAJ58CA-M3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W,58V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1040 | Buy Now |
CAD Models for SMAJ58CA-M3/5A by Vishay Intertechnologies
Part Data Attributes for SMAJ58CA-M3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
71.2 V
|
Breakdown Voltage-Min
|
64.4 V
|
Breakdown Voltage-Nom
|
67.8 V
|
Clamping Voltage-Max
|
93.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
58 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ58CA-M3/5A
This table gives cross-reference parts and alternative options found for SMAJ58CA-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CA-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ58CA-M3/61 | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMAJ58CA-M3/5A vs SMAJ58CA-M3/61 |
SMAJ58CA-M3/5A | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMAJ58CA-M3/5A vs SMAJ58CA-M3/5A |
SMAJ58CA-M3/61 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ58CA-M3/5A vs SMAJ58CA-M3/61 |