Part Details for SMAJ58CA-HP6AT/13 by YAGEO Corporation
Overview of SMAJ58CA-HP6AT/13 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CA-HP6AT/13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7112
|
Newark | Tvs Diode, Bidir, 93.6V, Do-214Ac Rohs Compliant: Yes |Yageo SMAJ58CA-HP6AT/13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1300 / $0.3580 | Buy Now |
DISTI #
603-SMAJ58CA-HP6AT13
|
Mouser Electronics | YAGEO SMAJ DO214AC, 58V, 93.6V, AUTO, Reel 13" RoHS: Compliant | 0 |
|
$0.0500 / $0.4500 | Order Now |