Part Details for SMAJ58ATR by SMC Diode Solutions
Results Overview of SMAJ58ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ58ATR Information
SMAJ58ATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ58ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ58ATR-SMC
|
TME | Diode: TVS, 0.4kW, 64.4÷71.2V, 4.3A, unidirectional, SMA, reel, SMAJ Min Qty: 5 | 0 |
|
$0.0533 / $0.1720 | RFQ |
Part Details for SMAJ58ATR
SMAJ58ATR CAD Models
SMAJ58ATR Part Data Attributes
|
SMAJ58ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMAJ58ATR
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |