Part Details for SMAJ58AQ-13-F by Diodes Incorporated
Overview of SMAJ58AQ-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ58AQ-13-FCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32261 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
SMAJ58AQ-13-F
|
Avnet Americas | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 58V 400W SMC T/R - Tape and Reel (Alt: SMAJ58AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000025000 Factory Stock |
|
$0.0580 / $0.0622 | Buy Now |
DISTI #
621-SMAJ58AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 87489 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0804 / $0.0887 | Buy Now |
DISTI #
SMAJ58AQ-13-F
|
Avnet Americas | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 58V 400W SMC T/R - Tape and Reel (Alt: SMAJ58AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000025000 Factory Stock |
|
$0.0580 / $0.0622 | Buy Now |
DISTI #
SMAJ58AQ-13-F
|
Avnet Silica | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 58V 400W SMC T/R (Alt: SMAJ58AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 4.3A 400W 93.6V 64.4V Unidirectional 58V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 50 |
|
$0.0966 / $0.1596 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1094 | Buy Now |
Part Details for SMAJ58AQ-13-F
SMAJ58AQ-13-F CAD Models
SMAJ58AQ-13-F Part Data Attributes:
|
SMAJ58AQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ58AQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |