Part Details for SMAJ58AE3/TR13 by Microchip Technology Inc
Overview of SMAJ58AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9100
|
Newark | Tvs 400W, Stand-Off Voltage = 58V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ58AE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
150-SMAJ58AE3/TR13CT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4720 In Stock |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
SMAJ58AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ58AE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
494-SMAJ58AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 58V, +/- 5%, Uni-dir RoHS: Compliant | 2341 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
SMAJ58AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 1 Channel - 58V Reverse Standoff - 64.4V Breakdown (Min) - 93.6V Clamping (Max)@Ipp - 5.3A (10/1000µs) - 500W - DO-214AC - RoHS. RoHS: Compliant |
4990 Partner Stock |
|
$0.2917 / $0.3354 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
SMAJ58AE3/TR13
|
Avnet Silica | Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-214AC T/R (Alt: SMAJ58AE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMAJ58AE3/TR13
|
EBV Elektronik | Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-214AC T/R (Alt: SMAJ58AE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ58AE3/TR13
SMAJ58AE3/TR13 CAD Models
SMAJ58AE3/TR13 Part Data Attributes
|
SMAJ58AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ58AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58AE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ58AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ58-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ58AE3/TR13 vs SMAJ58-T |
SMAJ58A | Semitel Electronics | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ58AE3/TR13 vs SMAJ58A |
SMAJ60AHR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58AE3/TR13 vs SMAJ60AHR3G |
SMAJ58AHF4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58AE3/TR13 vs SMAJ58AHF4 |
SMAJ58 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ58AE3/TR13 vs SMAJ58 |
SMAJ60AHE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58AE3/TR13 vs SMAJ60AHE3G |
SMAJ58 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ58AE3/TR13 vs SMAJ58 |