Part Details for SMAJ58A by HY Electronic Corp
Overview of SMAJ58A by HY Electronic Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-SMAJ58ATR-ND
|
DigiKey | SURFACE MOUNT UNI/BI-DIRECTIONAL Min Qty: 5 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3360 In Stock |
|
$0.1040 / $0.1280 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,58V V(RWM),DO-214AC / SMA | 4000 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for SMAJ58A
SMAJ58A CAD Models
SMAJ58A Part Data Attributes
|
SMAJ58A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ58A
HY Electronic Corp
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | HY Electronic | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58A
This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGSMAJ58AHR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs PGSMAJ58AHR3G |
SMAJ58AF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs SMAJ58AF5 |
PGSMAJ58AHM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs PGSMAJ58AHM2G |
SMAJ58AF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs SMAJ58AF6 |
SMAJ58AF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs SMAJ58AF3 |
P4SMAJ58ADF-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, | SMAJ58A vs P4SMAJ58ADF-13 |
SMAJ58AF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs SMAJ58AF4 |
SMAJ58A | Eris Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58A vs SMAJ58A |
PGSMAJ58AHE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs PGSMAJ58AHE2G |
PGSMAJ58AHF4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ58A vs PGSMAJ58AHF4G |