Part Details for SMAJ58A by BrightKing Inc
Overview of SMAJ58A by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58A
SMAJ58A CAD Models
SMAJ58A Part Data Attributes
|
SMAJ58A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ58A
BrightKing Inc
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ58A
This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMAJP4KE68A | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ58A vs MSPSMAJP4KE68A |
P4SMA68CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ58A vs P4SMA68CA-E3/61 |
SMAJP4KE68ATR | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ58A vs SMAJP4KE68ATR |
SMAJP4KE68A | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ58A vs SMAJP4KE68A |
MSPSMAJP4KE68CTR | Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ58A vs MSPSMAJP4KE68CTR |
MASMAJP4KE68E3 | Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ58A vs MASMAJP4KE68E3 |
P4SMA68CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ58A vs P4SMA68CA-E3/61 |
P4SMA68A | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ58A vs P4SMA68A |
P4SMA68CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58A vs P4SMA68CAHM3_A/H |
MQSMAJP4KE68A | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ58A vs MQSMAJP4KE68A |