Part Details for SMAJ58 by International Semiconductor Inc
Overview of SMAJ58 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58
SMAJ58 CAD Models
SMAJ58 Part Data Attributes
|
SMAJ58
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ58
International Semiconductor Inc
Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58
This table gives cross-reference parts and alternative options found for SMAJ58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ58 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |