Part Details for SMAJ54CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ54CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ54CA
SMAJ54CA CAD Models
SMAJ54CA Part Data Attributes
|
SMAJ54CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES |
Alternate Parts for SMAJ54CA
This table gives cross-reference parts and alternative options found for SMAJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | FCI Semiconductor | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ54CA vs SMAJ54CA |