Part Details for SMAJ54A+ by SPC Multicomp
Overview of SMAJ54A+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ54A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0145
|
Newark | Tvs Diode, 400W, 54V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:96.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMAJ54A+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9685 |
|
$0.0520 / $0.0650 | Buy Now |
Part Details for SMAJ54A+
SMAJ54A+ CAD Models
SMAJ54A+ Part Data Attributes
|
SMAJ54A+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ54A+
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ54A+
This table gives cross-reference parts and alternative options found for SMAJ54A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGSMAJ54AE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A+ vs PGSMAJ54AE2G |
PGSMAJ54AE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A+ vs PGSMAJ54AE3G |
PGSMAJ54AM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A+ vs PGSMAJ54AM2G |
L4TVS54A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | SMAJ54A+ vs L4TVS54A |