Part Details for SMAJ51CA by Eris Technology Corp
Overview of SMAJ51CA by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ51CA
SMAJ51CA CAD Models
SMAJ51CA Part Data Attributes:
|
SMAJ51CA
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ51CA
Eris Technology Corp
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown |
Alternate Parts for SMAJ51CA
This table gives cross-reference parts and alternative options found for SMAJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ51CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51CA vs PGSMAJ51CAE2G |
SMAJ51CAF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ51CA vs SMAJ51CAF5 |
SMAJ51CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ51CA vs SMAJ51CAF6 |
PGSMAJ51CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51CA vs PGSMAJ51CAE3G |
SMAJ51CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ51CA vs SMAJ51CAF3 |
PGSMAJ51CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51CA vs PGSMAJ51CAHE2G |