Part Details for SMAJ5.0CA by Shikues Semiconductor
Overview of SMAJ5.0CA by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 43.5A 400W 9.2V 7V Bi-Directional 5V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 4150 |
|
$0.0213 / $0.0385 | Buy Now |