Part Details for SMAJ5.0CA by Leiditech
Overview of SMAJ5.0CA by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 43.5A 9.2V 6.4V 5V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 480 |
|
$0.0284 / $0.0521 | Buy Now |
Part Details for SMAJ5.0CA
SMAJ5.0CA CAD Models
SMAJ5.0CA Part Data Attributes:
|
SMAJ5.0CA
Leiditech
Buy Now
|
Compare Parts:
SMAJ5.0CA
Leiditech
|
Samacsys Manufacturer | Leiditech |