Part Details for SMAJ5.0AHE3_A/H by Vishay Intertechnologies
Results Overview of SMAJ5.0AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0AHE3_A/H Information
SMAJ5.0AHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ5.0AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4794
|
Newark | Tvs Diode, 400W, 5V, Unidir, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0400 | Buy Now |
DISTI #
SMAJ5.0AHE3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0AHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel |
28800 |
|
$0.0881 | Buy Now |
DISTI #
07AH4794
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
5 Partner Stock |
|
$0.2430 / $0.4780 | Buy Now |
DISTI #
78-SMAJ5.0AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) RoHS: Compliant | 9124 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | TVS DIODE DO214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0877 / $0.0952 | Buy Now |
DISTI #
SMAJ5.0AHE3_A/H
|
EBV Elektronik | Diode TVS Single UniDir 5V 400W 2Pin DO214AC TR (Alt: SMAJ5.0AHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 159568 |
|
RFQ |
Part Details for SMAJ5.0AHE3_A/H
SMAJ5.0AHE3_A/H CAD Models
SMAJ5.0AHE3_A/H Part Data Attributes
|
SMAJ5.0AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-02-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |