-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 50000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2029
|
Newark | Tvs Diode, Unidir, 5V, 400W, Sma, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SMAJ5.0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13424 |
|
$0.0980 / $0.1340 | Buy Now |
DISTI #
64AH8505
|
Newark | Tvs Diode, Unidir, 5V, 400W, Sma, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, Rohs Compliant: Yes |Littelfuse SMAJ5.0A Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
34X2819
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 5 V, Do-214Ac, 2, 6.4 V Rohs Compliant: Yes |Littelfuse SMAJ5.0A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12992 |
|
$0.1010 / $0.3970 | Buy Now |
DISTI #
06R1887
|
Newark | Tvs Diode, 400W, 5V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ5.0A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
SMAJ5.0ALFCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65830 In Stock |
|
$0.0603 / $0.3900 | Buy Now |
DISTI #
576-SMAJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional RoHS: Compliant | 162317 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
70184376
|
RS | SMAJ5.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC | Littelfuse SMAJ5.0A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4307 |
|
$0.2450 / $0.3500 | Buy Now |
|
Future Electronics | SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 320000Reel |
|
$0.0480 / $0.0536 | Buy Now |
|
Future Electronics | SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4674Cut Tape/Mini-Reel |
|
$0.1050 / $0.2800 | Buy Now |
|
Future Electronics | SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0480 / $0.0536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 50000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |