-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9953
|
Newark | Dio Tvs Vwm 5.0V 400W Unidir Sma |Bourns SMAJ5.0A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 205000 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
67T1387
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 5 V, Do-214Ac, 2, 6.4 V Rohs Compliant: Yes |Bourns SMAJ5.0A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 18257 |
|
$0.1510 / $0.4430 | Buy Now |
DISTI #
67R1573
|
Newark | Tvs Diode, Unidir, 5V, 400W, Sma, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Bourns SMAJ5.0A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7007 |
|
$0.1060 | Buy Now |
DISTI #
67R0094
|
Newark | Tvs Diode, Unidir, 5V, 400W, Sma, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Bourns SMAJ5.0A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0900 | Buy Now |
DISTI #
SMAJ5.0ABCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215505 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
SMAJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ5.0A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 205000 |
|
$0.0676 | Buy Now |
DISTI #
SMAJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ5.0A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0824 | Buy Now |
DISTI #
SMAJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ5.0A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMAJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5volts 800/1600uA 43.5 Amps Uni-Dir RoHS: Compliant | 27061 |
|
$0.0700 / $0.4400 | Buy Now |
DISTI #
71279538
|
RS | A 5.0V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ5.0A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0AHE3_A/H |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A-M3/5A | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMAJ5.0A vs SMAJ5.0A-M3/5A |
SMAJ5.0A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ5.0A vs SMAJ5.0A-E3/61 |
SMAJ5.0A-E3/5A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0A-E3/5A |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A-M3/5A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0A-M3/5A |
1SMA5.0AT3G | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ5.0A vs 1SMA5.0AT3G |
SMAJ5.0A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ5.0A vs SMAJ5.0A-E3/5A |