-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0413
|
Newark | Tvs Diode, Bidir, 5V, 400W, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components SMAJ5.0A-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15000 |
|
$0.1030 / $0.3690 | Buy Now |
DISTI #
SMAJ5.0A-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0423 / $0.1900 | Buy Now |
DISTI #
833-SMAJ5.0A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 400 Watts RoHS: Compliant | 732 |
|
$0.0580 / $0.1900 | Buy Now |
DISTI #
V72:2272_06842502
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 Container: Cut Strips | Americas - 39 |
|
$0.0270 / $0.0874 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.2 Vcl Uni-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0334 / $0.0359 | Buy Now |
DISTI #
SMAJ5.0A-TP
|
IBS Electronics | SMAJ SERIES 400 W 9.2 VCL UNI-DIRECTIONAL SMT TVS DIODE - DO-214AC Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0444 / $0.0477 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 186 |
|
$0.4000 / $0.6200 | Buy Now |
|
LCSC | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 485 |
|
$0.0445 / $0.0832 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0432 / $0.0463 | Buy Now |
|
Vyrian | Diodes | 8938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMAJ5.0A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ5.0A-TP vs SMAJ5.0A-T |