-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0A-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6516
|
Newark | Tvs Diode, Uni, 400W, 9.2V, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirecti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.1030 / $0.4410 | Buy Now |
DISTI #
SMAJ5.0A-E3/5A
|
Avnet Americas | 400W,5.0V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ5.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel |
67500 |
|
$0.0390 | Buy Now |
DISTI #
70AC6516
|
Avnet Americas | 400W,5.0V 5%,UNIDIR,SMA TVS - Bulk (Alt: 70AC6516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
1 Partner Stock |
|
$0.1080 | Buy Now |
DISTI #
625-SMAJ5.0A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni RoHS: Compliant | 27361 |
|
$0.0650 / $0.2500 | Buy Now |
|
Future Electronics | SMAJ5.0A Series 6.4 V 43.5 A 400 W Transient Voltage Suppressor - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel |
15000 Reel |
|
$0.0446 / $0.0471 | Buy Now |
|
Future Electronics | SMAJ5.0A Series 6.4 V 43.5 A 400 W Transient Voltage Suppressor - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0446 / $0.0471 | Buy Now |
|
Bristol Electronics | 5119 |
|
RFQ | ||
DISTI #
SMAJ5.0A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 97500 In Stock |
|
$0.0390 | Buy Now |
DISTI #
SMAJ5.0A-E3/5A
|
Avnet Asia | 400W,5.0V 5%,UNIDIR,SMA TVS (Alt: SMAJ5.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ5.0A-E3/5A
|
EBV Elektronik | 400W50V 5UNIDIRSMA TVS (Alt: SMAJ5.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ5.0A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0A-M3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ5.0A-E3/5A vs SMAJ5.0A-M3/5A |