Part Details for SMAJ5.0A-AT by Pulse Electronics Corporation
Overview of SMAJ5.0A-AT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMAJ5.0A-AT
SMAJ5.0A-AT CAD Models
SMAJ5.0A-AT Part Data Attributes
|
SMAJ5.0A-AT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A-AT
Pulse Electronics Corporation
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |