Part Details for SMAJ5.0A+ by SPC Multicomp
Results Overview of SMAJ5.0A+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0A+ Information
SMAJ5.0A+ by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ5.0A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0141
|
Newark | Tvs Diode, 400W, 5V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$0.0140 | Buy Now |
Part Details for SMAJ5.0A+
SMAJ5.0A+ CAD Models
SMAJ5.0A+ Part Data Attributes
|
SMAJ5.0A+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A+
SPC Multicomp
Trans Voltage Suppressor Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ5.0A+
This table gives cross-reference parts and alternative options found for SMAJ5.0A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ5.0A+ vs SMAJ5.0A |
SMAJ5.0 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SMAJ5.0A+ vs SMAJ5.0 |
SMAJ5.0AHM3_A/H | Vishay Intertechnologies | $0.3351 | Trans Voltage Suppressor Diode, | SMAJ5.0A+ vs SMAJ5.0AHM3_A/H |
SMAJ5.0A-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ5.0A+ vs SMAJ5.0A-M3/61 |
SMAJ5.0A/11 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ5.0A+ vs SMAJ5.0A/11 |
SMAJ5.0 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMAJ5.0A+ vs SMAJ5.0 |