Part Details for SMAJ48CAE3/TR13 by Microchip Technology Inc
Overview of SMAJ48CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ48CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9087
|
Newark | Tvs 400W, Stand-Off Voltage = 48V, +/- 5%, Bi-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ48CAE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
SMAJ48CAE3/TR13-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 | Buy Now |
DISTI #
SMAJ48CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ48CAE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
494-SMAJ48CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 48V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
DISTI #
SMAJ48CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.1500 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1572 / $0.1731 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1600 / $0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1572 / $0.1731 | Buy Now |
Part Details for SMAJ48CAE3/TR13
SMAJ48CAE3/TR13 CAD Models
SMAJ48CAE3/TR13 Part Data Attributes
|
SMAJ48CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ48CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |