Part Details for SMAJ48A by MDD (Microdiode Electronics)
Overview of SMAJ48A by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84934853
|
Verical | Transient Voltage Suppresor Diode Min Qty: 4000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0263 | Buy Now |
|
LCSC | 5.2A 400W 77.4V 58.9V Bidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 7417 |
|
$0.0157 / $0.0318 | Buy Now |