Part Details for SMAJ48A by JGD Semiconductors Co Ltd
Overview of SMAJ48A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ48A
SMAJ48A CAD Models
SMAJ48A Part Data Attributes:
|
SMAJ48A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ48A
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES |