Part Details for SMAJ4746A by SPC Multicomp
Results Overview of SMAJ4746A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4746A Information
SMAJ4746A by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ4746A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0131
|
Newark | Zener Diode, 1W, 18V, Do-214Ac, Zener Voltage Nom:18V, Power Dissipation:1W, Diode Case Style:Do-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.0190 | Buy Now |
Part Details for SMAJ4746A
SMAJ4746A CAD Models
SMAJ4746A Part Data Attributes
|
SMAJ4746A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ4746A
SPC Multicomp
Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Working Test Current | 14 mA |
Alternate Parts for SMAJ4746A
This table gives cross-reference parts and alternative options found for SMAJ4746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ4746A | Microchip Technology Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC | SMAJ4746A vs SMAJ4746A |